There are no models available for this part yet.
Overview of TMS470R1A384PZ-TR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for TMS470R1A384PZ-TR by Texas Instruments
Part Data Attributes for TMS470R1A384PZ-TR by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
27
|
Bit Size
|
32
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Number of I/O Lines
|
14
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
2.05 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for TMS470R1A384PZ-TR
This table gives cross-reference parts and alternative options found for TMS470R1A384PZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS470R1A384PZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS470R1A384PGETR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS470R1A384PZ-TR vs TMS470R1A384PGETR |
TMS470R1A384PGEQR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS470R1A384PZ-TR vs TMS470R1A384PGEQR |