Memory
TMS45160L-10DGE
Texas Instruments
Description: 256KX16 FAST PAGE DRAM, 100ns, PDSO40, PLASTIC, TSOP-44/40

Overview of TMS45160L-10DGE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10DGELFB#H2 Renesas Electronics Corporation Microcontrollers for Automotive Low-end Instrument Clusters
R5F10DGECLFB#12G Renesas Electronics Corporation Microcontrollers for Automotive Low-end Instrument Clusters
R5F10DGEJFB#H2G Renesas Electronics Corporation Microcontrollers for Automotive Low-end Instrument Clusters

CAD Models for TMS45160L-10DGE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS45160L-10DGE by Texas Instruments

TMS45160L-10DGE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP2, TSOP40/44,.46,32
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH; BYTE ACCESS
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. TMS45160L-10DGE
    Texas Instruments
    256KX16 FAST PAGE DRAM, 100ns, PDSO40, PLASTIC, TSOP-44/40
    VS

Alternate Parts for TMS45160L-10DGE

This table gives cross-reference parts and alternative options found for TMS45160L-10DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS45160L-10DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C16257TG-10L Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc TMS45160L-10DGE vs MT4C16257TG-10L
GM71C4260ALT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd TMS45160L-10DGE vs GM71C4260ALT-10
MCM5L4260BT10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Semiconductor Products TMS45160L-10DGE vs MCM5L4260BT10
HM514260ALTT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd TMS45160L-10DGE vs HM514260ALTT-10
MCM5L4260BT10R Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Semiconductor Products TMS45160L-10DGE vs MCM5L4260BT10R
Part Number Description Manufacturer Compare
HM514260ALTT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd TMS45160L-10DGE vs HM514260ALTT-10
MCM54260BT10R 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Mobility LLC TMS45160L-10DGE vs MCM54260BT10R
MT4C16260TG-10TR Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc TMS45160L-10DGE vs MT4C16260TG-10TR
MT4C16258TG-10L Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc TMS45160L-10DGE vs MT4C16258TG-10L
MCM5L4170BJ10R2 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Semiconductor Products TMS45160L-10DGE vs MCM5L4170BJ10R2
MCM5L4260BJ10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products TMS45160L-10DGE vs MCM5L4260BJ10
GM71CS4170AT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd TMS45160L-10DGE vs GM71CS4170AT-10
MT4C16257TG-10L Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc TMS45160L-10DGE vs MT4C16257TG-10L
GM71C4270ALR-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd TMS45160L-10DGE vs GM71C4270ALR-10
TMS45160-10DZ 256KX16 FAST PAGE DRAM, 100ns, PDSO40 Texas Instruments TMS45160L-10DGE vs TMS45160-10DZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS45160L-10DGE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS45160L-10DGE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS45160L-10DGE would you like to use for your alert(s)?
  • Please alert me when TMS45160L-10DGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS45160L-10DGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS45160L-10DGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS45160L-10DGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS45160L-10DGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS45160L-10DGE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: