GM71C4260ALT-10
Description: Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40,

Overview of GM71C4260ALT-10 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for GM71C4260ALT-10 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71C4260ALT-10 by LG Semicon Co Ltd

GM71C4260ALT-10
LG Semicon Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Self Refresh
NO
Standby Current-Max
0.0002 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. GM71C4260ALT-10
    LG Semicon Co Ltd
    Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40,
    VS

Alternate Parts for GM71C4260ALT-10

This table gives cross-reference parts and alternative options found for GM71C4260ALT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4260ALT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C16257TG-10L Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc GM71C4260ALT-10 vs MT4C16257TG-10L
MCM5L4260BT10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Semiconductor Products GM71C4260ALT-10 vs MCM5L4260BT10
HM514260ALTT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd GM71C4260ALT-10 vs HM514260ALTT-10
TMS45160L-10DGE 256KX16 FAST PAGE DRAM, 100ns, PDSO40, PLASTIC, TSOP-44/40 Texas Instruments GM71C4260ALT-10 vs TMS45160L-10DGE
MCM5L4260BT10R Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Semiconductor Products GM71C4260ALT-10 vs MCM5L4260BT10R
Part Number Description Manufacturer Compare
HM514260ALTT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd GM71C4260ALT-10 vs HM514260ALTT-10
MCM54260BT10R 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, TSOP-44/40 Motorola Mobility LLC GM71C4260ALT-10 vs MCM54260BT10R
MT4C16260TG-10TR Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc GM71C4260ALT-10 vs MT4C16260TG-10TR
MT4C16258TG-10L Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc GM71C4260ALT-10 vs MT4C16258TG-10L
TMS45160L-10DGE 256KX16 FAST PAGE DRAM, 100ns, PDSO40, PLASTIC, TSOP-44/40 Texas Instruments GM71C4260ALT-10 vs TMS45160L-10DGE
MCM5L4170BJ10R2 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Semiconductor Products GM71C4260ALT-10 vs MCM5L4170BJ10R2
MCM5L4260BJ10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products GM71C4260ALT-10 vs MCM5L4260BJ10
GM71CS4170AT-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd GM71C4260ALT-10 vs GM71CS4170AT-10
MT4C16257TG-10L Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc GM71C4260ALT-10 vs MT4C16257TG-10L
GM71C4270ALR-10 Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, LG Semicon Co Ltd GM71C4260ALT-10 vs GM71C4270ALR-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71C4260ALT-10 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71C4260ALT-10 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM71C4260ALT-10 would you like to use for your alert(s)?
  • Please alert me when GM71C4260ALT-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71C4260ALT-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71C4260ALT-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71C4260ALT-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71C4260ALT-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71C4260ALT-10 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: