Memory
TMS4257-10FML
Texas Instruments
Description: 256KX1 NIBBLE MODE DRAM, 100ns, PQCC18, PLASTIC, CC-18

Overview of TMS4257-10FML by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TMS4257-10FML by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS4257-10FML by Texas Instruments

TMS4257-10FML
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCJ, LDCC18,.33X.53
Pin Count
18
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
NIBBLE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PQCC-J18
Length
12.446 mm
Memory Density
262144 bit
Memory IC Type
NIBBLE MODE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC18,.33X.53
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
3.53 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.366 mm
Want to compare parts?
  1. TMS4257-10FML
    Texas Instruments
    256KX1 NIBBLE MODE DRAM, 100ns, PQCC18, PLASTIC, CC-18
    VS

Alternate Parts for TMS4257-10FML

This table gives cross-reference parts and alternative options found for TMS4257-10FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4257-10FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM90CL256-15JCB Fast Page DRAM, 256KX1, 150ns, CMOS, PQCC18, PLASTIC, LCC-18 AMD TMS4257-10FML vs AM90CL256-15JCB
UPD41257L-20 Nibble Mode DRAM, 256KX1, 200ns, NMOS, PQCC18, PLASTIC, LCC-18 NEC Electronics America Inc TMS4257-10FML vs UPD41257L-20
HY53C256F-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PQCC18, 0.330 INCH, PLASTIC, LCC-18 SK Hynix Inc TMS4257-10FML vs HY53C256F-80
AM90CL255-10JCB Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 AMD TMS4257-10FML vs AM90CL255-10JCB
UPD41256L-80 Page Mode DRAM, 256KX1, 80ns, NMOS, PQCC18, PLASTIC, LCC-18 NEC Electronics America Inc TMS4257-10FML vs UPD41256L-80
KM41C257J-7 Nibble Mode DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 Samsung Semiconductor TMS4257-10FML vs KM41C257J-7
AM90C256-10JC Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 AMD TMS4257-10FML vs AM90C256-10JC
HM50257CP-20 Nibble Mode DRAM, 256KX1, 200ns, NMOS, PQCC18, PLASTIC, LCC-18 Hitachi Ltd TMS4257-10FML vs HM50257CP-20
MSM51C256A-70JS Fast Page DRAM, 256KX1, 70ns, CMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 OKI Electric Industry Co Ltd TMS4257-10FML vs MSM51C256A-70JS
TMS4257-12FML 256KX1 NIBBLE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 Texas Instruments TMS4257-10FML vs TMS4257-12FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS4257-10FML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS4257-10FML by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS4257-10FML would you like to use for your alert(s)?
  • Please alert me when TMS4257-10FML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS4257-10FML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS4257-10FML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS4257-10FML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS4257-10FML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS4257-10FML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: