Memory
MSM51C256A-70JS
Description: Fast Page DRAM, 256KX1, 70ns, CMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18

Overview of MSM51C256A-70JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MSM51C256A-70JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51C256A-70JS by OKI Electric Industry Co Ltd

MSM51C256A-70JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PQCC-J18
Length
12.45 mm
Memory Density
262144 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.24 mm
Want to compare parts?
  1. MSM51C256A-70JS
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 256KX1, 70ns, CMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18
    VS

Alternate Parts for MSM51C256A-70JS

This table gives cross-reference parts and alternative options found for MSM51C256A-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51C256A-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM41C256J-7 Fast Page DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 Samsung Semiconductor MSM51C256A-70JS vs KM41C256J-7
HY53C256F-70 Fast Page DRAM, 256KX1, 70ns, CMOS, PQCC18, 0.330 INCH, PLASTIC, LCC-18 SK Hynix Inc MSM51C256A-70JS vs HY53C256F-70
Part Number Description Manufacturer Compare
AM90CL256-15JCB Fast Page DRAM, 256KX1, 150ns, CMOS, PQCC18, PLASTIC, LCC-18 AMD MSM51C256A-70JS vs AM90CL256-15JCB
UPD41257L-20 Nibble Mode DRAM, 256KX1, 200ns, NMOS, PQCC18, PLASTIC, LCC-18 NEC Electronics America Inc MSM51C256A-70JS vs UPD41257L-20
HY53C256F-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PQCC18, 0.330 INCH, PLASTIC, LCC-18 SK Hynix Inc MSM51C256A-70JS vs HY53C256F-80
AM90CL255-10JCB Nibble Mode DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 AMD MSM51C256A-70JS vs AM90CL255-10JCB
UPD41256L-80 Page Mode DRAM, 256KX1, 80ns, NMOS, PQCC18, PLASTIC, LCC-18 NEC Electronics America Inc MSM51C256A-70JS vs UPD41256L-80
KM41C257J-7 Nibble Mode DRAM, 256KX1, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 Samsung Semiconductor MSM51C256A-70JS vs KM41C257J-7
AM90C256-10JC Fast Page DRAM, 256KX1, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 AMD MSM51C256A-70JS vs AM90C256-10JC
HM50257CP-20 Nibble Mode DRAM, 256KX1, 200ns, NMOS, PQCC18, PLASTIC, LCC-18 Hitachi Ltd MSM51C256A-70JS vs HM50257CP-20
TMS4257-12FML 256KX1 NIBBLE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 Texas Instruments MSM51C256A-70JS vs TMS4257-12FML
MSM41256A-12JS Page Mode DRAM, 256KX1, 120ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 OKI Electric Industry Co Ltd MSM51C256A-70JS vs MSM41256A-12JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51C256A-70JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51C256A-70JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51C256A-70JS would you like to use for your alert(s)?
  • Please alert me when MSM51C256A-70JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51C256A-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51C256A-70JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51C256A-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51C256A-70JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51C256A-70JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: