TMS416100-60DZ
Texas Instruments
Description: IC 16M X 1 FAST PAGE DRAM, 60 ns, PDSO24, Dynamic RAM

Overview of TMS416100-60DZ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS416100-60DZ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS416100-60DZ by Texas Instruments

TMS416100-60DZ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOJ, SOJ24/28,.44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
Length
18.415 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. TMS416100-60DZ
    Texas Instruments
    IC 16M X 1 FAST PAGE DRAM, 60 ns, PDSO24, Dynamic RAM
    VS

Alternate Parts for TMS416100-60DZ

This table gives cross-reference parts and alternative options found for TMS416100-60DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS416100-60DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB5116100ASJ-60 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 Infineon Technologies AG TMS416100-60DZ vs HYB5116100ASJ-60
UPD4216100LE-60 16MX1 FAST PAGE DRAM, 60ns, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 Renesas Electronics Corporation TMS416100-60DZ vs UPD4216100LE-60
KM41C16000J-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, PLASTIC, SOJ-28/24 Samsung Semiconductor TMS416100-60DZ vs KM41C16000J-6
MT4C16M1A1DJ-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc TMS416100-60DZ vs MT4C16M1A1DJ-6
HM5116100J-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Hitachi Ltd TMS416100-60DZ vs HM5116100J-6
HY5116100JC-60 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 SK Hynix Inc TMS416100-60DZ vs HY5116100JC-60
MSM5116100-60JS Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24 LAPIS Semiconductor Co Ltd TMS416100-60DZ vs MSM5116100-60JS
Part Number Description Manufacturer Compare
KM41C16002ASLJ-8 Static Column DRAM, 16MX1, 80ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-24 Samsung Semiconductor TMS416100-60DZ vs KM41C16002ASLJ-8
KM41C16002ALLJ-5 Static Column DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-24 Samsung Semiconductor TMS416100-60DZ vs KM41C16002ALLJ-5
TC5116100CSJ-50 IC 16M X 1 FAST PAGE DRAM, 50 ns, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components TMS416100-60DZ vs TC5116100CSJ-50
KM41C16002ALJ-7 Static Column DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-24 Samsung Semiconductor TMS416100-60DZ vs KM41C16002ALJ-7
M5M416100J-7 Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 Mitsubishi Electric TMS416100-60DZ vs M5M416100J-7
KM41C16002ALK-6 Static Column DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor TMS416100-60DZ vs KM41C16002ALK-6
HY5117100AJ-70 Fast Page DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc TMS416100-60DZ vs HY5117100AJ-70
MCM516100J70 16MX1 FAST PAGE DRAM, 70ns, PDSO24, 0.400 INCH, SOJ-24 Motorola Mobility LLC TMS416100-60DZ vs MCM516100J70
KM41C16000ASLK-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor TMS416100-60DZ vs KM41C16000ASLK-6
MSM51V17100A-60JS Fast Page DRAM, 16MX1, 60ns, MOS, PDSO24, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd TMS416100-60DZ vs MSM51V17100A-60JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS416100-60DZ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS416100-60DZ by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS416100-60DZ would you like to use for your alert(s)?
  • Please alert me when TMS416100-60DZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS416100-60DZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS416100-60DZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS416100-60DZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS416100-60DZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS416100-60DZ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: