Part Details for TMS4161-20NE by Texas Instruments
Overview of TMS4161-20NE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS4161-20NE
TMS4161-20NE CAD Models
TMS4161-20NE Part Data Attributes
|
TMS4161-20NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4161-20NE
Texas Instruments
64KX1 VIDEO DRAM, 200ns, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY REFRESH; 256 X 1 SAM PORT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 65536 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TMS4161-20NE
This table gives cross-reference parts and alternative options found for TMS4161-20NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4161-20NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4161-15JDS | Video DRAM, 64KX1, 150ns, NMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | TMS4161-20NE vs SMJ4161-15JDS |
TMS4161-15NL | 64KX1 VIDEO DRAM, 150ns, PDIP20 | Texas Instruments | TMS4161-20NE vs TMS4161-15NL |
TMS4161-15NE | 64KX1 VIDEO DRAM, 150ns, PDIP20 | Texas Instruments | TMS4161-20NE vs TMS4161-15NE |
SMJ4161-20JDS | Video DRAM, 64KX1, 200ns, NMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Rochester Electronics LLC | TMS4161-20NE vs SMJ4161-20JDS |