Part Details for TMS320VC33PGEA-150 by Texas Instruments
Overview of TMS320VC33PGEA-150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320VC33PGEA-150
TMS320VC33PGEA-150 CAD Models
TMS320VC33PGEA-150 Part Data Attributes
|
TMS320VC33PGEA-150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC33PGEA-150
Texas Instruments
32-BIT, 75MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY; OPERATING CASE TEMPERATURE -40 TO 100 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC33PGEA-150
This table gives cross-reference parts and alternative options found for TMS320VC33PGEA-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC33PGEA-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC33PGE120G4 | C30x floating-point DSP 144-LQFP 0 to 0 | Texas Instruments | TMS320VC33PGEA-150 vs TMS320VC33PGE120G4 |
TMS320VC33PGEA120 | C30x floating-point DSP 144-LQFP 0 to 0 | Texas Instruments | TMS320VC33PGEA-150 vs TMS320VC33PGEA120 |
TMS320VC33PGEA-120 | 32-BIT, 100MHz, OTHER DSP, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS320VC33PGEA-150 vs TMS320VC33PGEA-120 |
TMS320VC33PGE150 | C30x floating-point DSP 144-LQFP 0 to 0 | Texas Instruments | TMS320VC33PGEA-150 vs TMS320VC33PGE150 |