Part Details for TMS320VC33PGE150 by Texas Instruments
Overview of TMS320VC33PGE150 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320VC33PGE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12166-ND
|
DigiKey | IC DGTL SIGNAL PROCESSOR 144LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
438 In Stock |
|
$19.3822 / $27.1100 | Buy Now |
DISTI #
595-TMS320VC33PGE150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc RoHS: Compliant | 381 |
|
$20.3600 / $27.1000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Ameya Holding Limited | FLOATING PT DSP 75 MHZ TQFP144 | 360 |
|
RFQ | |
DISTI #
SMC-TMS320VC33PGE150
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 372 |
|
RFQ | |
|
Chip1Cloud | IC DGTL SIGNAL PROCESSOR 144LQFP | 1140 |
|
RFQ | |
|
Win Source Electronics | IC DGTL SIGNAL PROCESSOR 144LQFP | 7759 |
|
$29.2030 / $43.8050 | Buy Now |
Part Details for TMS320VC33PGE150
TMS320VC33PGE150 CAD Models
TMS320VC33PGE150 Part Data Attributes
|
TMS320VC33PGE150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC33PGE150
Texas Instruments
C30x floating-point DSP 144-LQFP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1999-12-11 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 34816 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC33PGE150
This table gives cross-reference parts and alternative options found for TMS320VC33PGE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC33PGE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC33PGE120G4 | C30x floating-point DSP 144-LQFP 0 to 0 | Texas Instruments | TMS320VC33PGE150 vs TMS320VC33PGE120G4 |
TMS320VC33PGEA120 | C30x floating-point DSP 144-LQFP 0 to 0 | Texas Instruments | TMS320VC33PGE150 vs TMS320VC33PGEA120 |
TMS320VC33PGEA-150 | 32-BIT, 75MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144 | Texas Instruments | TMS320VC33PGE150 vs TMS320VC33PGEA-150 |
TMS320VC33PGEA-120 | 32-BIT, 100MHz, OTHER DSP, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS320VC33PGE150 vs TMS320VC33PGEA-120 |