Microcontrollers and Processors
TMS320F2809PZQ
Description: Automotive C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 125

Overview of TMS320F2809PZQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TMS320F2809PZQ Texas Instruments 32-Bit Digital Signal Controller with Flash 100-LQFP -40 to 125

Price & Stock for TMS320F2809PZQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH8019
Newark Ic, Dsp, 128K Flash, 100-Lqfp, Product Range:F28X (C2000) Family Tms320F2809X Series Microcontrollers, Architecture:-, No. Of Bits:32Bit, Cpu Speed:-, Program Memory Size:-, Ram Memory Size:36Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2809PZQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $34.0100
  • 5 $32.7600
  • 10 $31.5700
  • 25 $30.4900
  • 50 $29.5200
  • 100 $28.9600
$28.9600 / $34.0100 Buy Now
DISTI # 296-34543-5-ND
DigiKey IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 141
In Stock
  • 1 $33.7300
  • 10 $26.4760
  • 25 $24.6640
  • 90 $22.7977
  • 270 $21.6527
  • 450 $21.2294
$21.2294 / $33.7300 Buy Now
DISTI # 595-TMS320F2809PZQ
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 256KB Flash RoHS: Compliant 1016
  • 1 $29.5200
  • 10 $27.2300
  • 25 $26.0100
  • 90 $22.9100
  • 270 $21.6800
  • 360 $20.7000
$20.7000 / $29.5200 Buy Now
Quest Components DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 0-EXT BIT, 100MHZ, CMOS, PQFP100 90
  • 1 $20.5823
  • 25 $19.7906
  • 52 $18.9990
$18.9990 / $20.5823 Buy Now

CAD Models for TMS320F2809PZQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS320F2809PZQ by Texas Instruments

TMS320F2809PZQ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, LQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
CPU Family
C28X
Clock Frequency-Max
100 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
3
Number of Terminals
100
Number of Timers
10
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
36864
RAM (words)
9216
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Supply Current-Max
230 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320F2809PZQ
    Texas Instruments
    Automotive C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 125
    VS

Alternate Parts for TMS320F2809PZQ

This table gives cross-reference parts and alternative options found for TMS320F2809PZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F2809PZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320F206PZ Digital Signal Processor 100-LQFP 0 to 70 Texas Instruments TMS320F2809PZQ vs TMS320F206PZ
TMS320F206PZA 16-BIT, 40.96MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, LQFP-100 Texas Instruments TMS320F2809PZQ vs TMS320F206PZA
TMS320F2808PZS C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125 Texas Instruments TMS320F2809PZQ vs TMS320F2808PZS
TMS320F2801PZQ Automotive C2000™ 32-bit MCU with 100 MHz, 32 KB flash, 6 PWM 100-LQFP -40 to 125 Texas Instruments TMS320F2809PZQ vs TMS320F2801PZQ
TMS320C2801PZQ 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 Texas Instruments TMS320F2809PZQ vs TMS320C2801PZQ
TMS320F2801PZA C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85 Texas Instruments TMS320F2809PZQ vs TMS320F2801PZA
TMS320C2801PZS 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 Texas Instruments TMS320F2809PZQ vs TMS320C2801PZS
TMS320C2801PZA C2000™ 32-bit MCU with 100-MHz, 16 -kw ROM 100-LQFP Texas Instruments TMS320F2809PZQ vs TMS320C2801PZA
TMS320F28015PZS C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 Texas Instruments TMS320F2809PZQ vs TMS320F28015PZS
TMS320F28015ZGMA C2000™ 32-bit MCU with 60 MHz, 32 KB Flash, 8 PWM 100-BGA MICROSTAR -40 to 85 Texas Instruments TMS320F2809PZQ vs TMS320F28015ZGMA

Related Parts for TMS320F2809PZQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320F2809PZQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320F2809PZQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320F2809PZQ would you like to use for your alert(s)?
  • Please alert me when TMS320F2809PZQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320F2809PZQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320F2809PZQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320F2809PZQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320F2809PZQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320F2809PZQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: