-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 40.96MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, LQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 16-BIT, 40.96 MHz, OTHER DSP, PQFP100 | 1 |
|
$245.0000 | Buy Now |
|
Rochester Electronics | TMS320F206 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 263 |
|
$128.8700 / $151.6100 | Buy Now |
|
Chip1Cloud | IC CMOS DSP 100LQFP / DSP Fixed-Point 16bit 20MHz 20MIPS 100-Pin LQFP | 7500 |
|
RFQ | |
|
Win Source Electronics | IC CMOS DSP 100LQFP / DSP Fixed-Point 16bit 20MHz 20MIPS 100-Pin LQFP | 3450 |
|
$105.5080 / $121.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F206PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F206PZA
Texas Instruments
16-BIT, 40.96MHz, OTHER DSP, PQFP100, GREEN, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40.96 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4640 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320F206PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F206PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F206PZA vs TMS320F2808PZAR |
TMS320C2802PZQ | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | TMS320F206PZA vs TMS320C2802PZQ |
TMS320C2802PZS | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | TMS320F206PZA vs TMS320C2802PZS |
TMS320BC51PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320F206PZA vs TMS320BC51PZA57 |
UCD9501PZA | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F206PZA vs UCD9501PZA |
TMS320F2809PZA | C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F206PZA vs TMS320F2809PZA |
TMS320F2806PZS | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F206PZA vs TMS320F2806PZS |
TMS320F2801PZQ | Automotive C2000™ 32-bit MCU with 100 MHz, 32 KB flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F206PZA vs TMS320F2801PZQ |
TMS320F2802PZQ | Automotive C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F206PZA vs TMS320F2802PZQ |
DMF2802PZA-60 | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F206PZA vs DMF2802PZA-60 |