-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28034PNQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash 80-LQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46496-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
114 In Stock |
|
$6.3648 / $11.2200 | Buy Now |
DISTI #
595-TMS320F28034PNQ
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Micro RoHS: Compliant | 102 |
|
$6.2000 / $10.2900 | Buy Now |
DISTI #
V99:2348_07404769
|
Arrow Electronics | MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 80-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2224 | Americas - 77 |
|
$4.2840 / $6.0040 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 380 |
|
$9.6000 / $13.5000 | Buy Now | |
|
Rochester Electronics | TMS320F28034 - Piccolo Microcontroller, 32-Bit, FLASH, 60MHz RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$5.7900 / $6.8100 | Buy Now |
DISTI #
C1S746205477668
|
Chip1Stop | Microcontrollers RoHS: Compliant | 77 |
|
$6.7800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MCU 32BIT 128KB FLASH 80LQFP | 245 |
|
$7.8865 / $10.6613 | Buy Now |
|
LCSC | 128KB 1.71V1.995V 60MHz 45 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS | 245 |
|
$8.2151 / $11.1055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28034PNQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28034PNQ
Texas Instruments
Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 45 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
RAM (words) | 20 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28034PNQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28034PNQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28034PNTR | C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105 | Texas Instruments | TMS320F28034PNQ vs TMS320F28034PNTR |
TMS320F28034PNT | C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105 | Texas Instruments | TMS320F28034PNQ vs TMS320F28034PNT |