Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Symbol
Footprint
3D Model
Moisture Sensitivity Level
Number of External Interrupts
On Chip Program ROM Width
Operating Temperature-Max
Operating Temperature-Min
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
uPs/uCs/Peripheral ICs Type
Want to compare parts?
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TMS320F28034PNTR - Texas Instruments
TMS320F28034RSHT - Texas Instruments
TMS320F28034PAGS - Texas Instruments
TMS320F28034PAGQ - Texas Instruments
TMS320F28034PNTR - Texas Instruments
This table gives cross-reference parts and alternative options found for TMS320F28034PNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28034PNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TMS320F28034PNTR
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
Texas Instruments
TMS320F28034PNT vs TMS320F28034PNTR
Part Number
Description
Manufacturer
Compare
TMS320F28034RSHT
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 56-VQFN -40 to 105
Texas Instruments
TMS320F28034PNT vs TMS320F28034RSHT
TMS320F28034PAGS
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125
Texas Instruments
TMS320F28034PNT vs TMS320F28034PAGS
TMS320F28034PAGQ
Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 125
Texas Instruments
TMS320F28034PNT vs TMS320F28034PAGQ
TMS320F28034PNTR
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 80-LQFP -40 to 105
Texas Instruments
TMS320F28034PNT vs TMS320F28034PNTR