Part Details for TMS320C541PZ2-40 by Texas Instruments
Overview of TMS320C541PZ2-40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C541PZ2-40
TMS320C541PZ2-40 CAD Models
TMS320C541PZ2-40 Part Data Attributes:
|
TMS320C541PZ2-40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C541PZ2-40
Texas Instruments
Digital Signal Processor 100-LQFP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2560 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C541PZ2-40
This table gives cross-reference parts and alternative options found for TMS320C541PZ2-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C541PZ2-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C541PZ1-40 | Digital Signal Processor 100-LQFP | Texas Instruments | TMS320C541PZ2-40 vs TMS320C541PZ1-40 |
TMS320F243PGEL | 16-BIT, 20MHz, OTHER DSP, PQFP144, LQFP-144 | Texas Instruments | TMS320C541PZ2-40 vs TMS320F243PGEL |
TMS320C242FNA | 16-BIT, 20MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TMS320C541PZ2-40 vs TMS320C242FNA |
TMS320C242FNS | 16-BIT, 20MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TMS320C541PZ2-40 vs TMS320C242FNS |
TMS320C242FNQ | 16-BIT, 20MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TMS320C541PZ2-40 vs TMS320C242FNQ |