Part Details for TMS320C242FNA by Texas Instruments
Overview of TMS320C242FNA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C242FNA
TMS320C242FNA CAD Models
TMS320C242FNA Part Data Attributes
|
TMS320C242FNA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C242FNA
Texas Instruments
16-BIT, 20MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMS320C242FNA
This table gives cross-reference parts and alternative options found for TMS320C242FNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C242FNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C242FNQ | 16-BIT, 20MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TMS320C242FNA vs TMS320C242FNQ |
TMS320C242FNS | 16-BIT, 20MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TMS320C242FNA vs TMS320C242FNS |
TMS320C541PZ1-40 | Digital Signal Processor 100-LQFP | Texas Instruments | TMS320C242FNA vs TMS320C541PZ1-40 |
TMS320F243PGEQ | 16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144 | Texas Instruments | TMS320C242FNA vs TMS320F243PGEQ |
TMS320C541PZ2-40 | Digital Signal Processor 100-LQFP | Texas Instruments | TMS320C242FNA vs TMS320C541PZ2-40 |