TMS320C40GFL50 vs SMJ320C40KGDM40CH feature comparison

TMS320C40GFL50 Texas Instruments

Buy Now Datasheet

SMJ320C40KGDM40CH Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA DIE
Pin Count 325 325
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES NO
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-XUUC-N325
JESD-609 Code e4
Length 47.25 mm
Low Power Mode YES NO
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 325 325
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code IPGA DIE
Package Equivalence Code SPGA325,35X35MOD
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, INTERSTITIAL PITCH UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 4096
Seated Height-Max 5.08 mm
Supply Current-Max 850 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR UPPER
Width 47.25 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Package Description DIE,
Screening Level MIL-PRF-38535

Compare TMS320C40GFL50 with alternatives

Compare SMJ320C40KGDM40CH with alternatives