Memory
TMS29LF008T-100BDCDE
Texas Instruments
Description: 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40

Overview of TMS29LF008T-100BDCDE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for TMS29LF008T-100BDCDE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29LF008T-100BDCDE by Texas Instruments

TMS29LF008T-100BDCDE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. TMS29LF008T-100BDCDE
    Texas Instruments
    1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40
    VS

Alternate Parts for TMS29LF008T-100BDCDE

This table gives cross-reference parts and alternative options found for TMS29LF008T-100BDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF008T-100BDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29LF008T-100CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100CDCDQ
TMS29LF008T-100DCDL IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100DCDL
TMS29LF008T-90DCDL IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-90DCDL
TMS29LF008T-100CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100CDCDE
TMS29LF008T-100CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100CDCDL
TMS29LF008T-100DCDLB IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100DCDLB
TMS29LF008T-90BDCDL 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-90BDCDL
TMS29LF008T-90CDCDE IC 1M X 8 FLASH 3V PROM, 90 ns, PDSO40, PLASTIC, SOP-40, Programmable ROM Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-90CDCDE
TMS29LF008T-90CDCDQ 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-90CDCDQ
TMS29LF008T-100DCDQ IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100DCDQ
Part Number Description Manufacturer Compare
TMS29LF008T-90CDCDQ 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-90CDCDQ
TMS29LF008T-90CDCDE IC 1M X 8 FLASH 3V PROM, 90 ns, PDSO40, PLASTIC, SOP-40, Programmable ROM Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-90CDCDE
TMS29LF008T-100BDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100BDCDQ
TMS29LF008T-100CDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100CDCDE
TMS29LF008T-100CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100CDCDQ
TMS29LF008T-100CDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 Texas Instruments TMS29LF008T-100BDCDE vs TMS29LF008T-100CDCDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29LF008T-100BDCDE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29LF008T-100BDCDE by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29LF008T-100BDCDE would you like to use for your alert(s)?
  • Please alert me when TMS29LF008T-100BDCDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29LF008T-100BDCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29LF008T-100BDCDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29LF008T-100BDCDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29LF008T-100BDCDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29LF008T-100BDCDE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: