Part Details for TMS29LF008T-100DCDQ by Texas Instruments
Overview of TMS29LF008T-100DCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29LF008T-100DCDQ
TMS29LF008T-100DCDQ CAD Models
TMS29LF008T-100DCDQ Part Data Attributes
|
TMS29LF008T-100DCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29LF008T-100DCDQ
Texas Instruments
IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP40,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for TMS29LF008T-100DCDQ
This table gives cross-reference parts and alternative options found for TMS29LF008T-100DCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29LF008T-100DCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29LF008T-100CDCDQ | 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-100CDCDQ |
TMS29LF008T-100DCDL | IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-100DCDL |
TMS29LF008T-90DCDL | IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-90DCDL |
TMS29LF008T-100CDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-100CDCDE |
TMS29LF008T-100CDCDL | 1MX8 FLASH 3V PROM, 100ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-100CDCDL |
TMS29LF008T-100DCDLB | IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-100DCDLB |
TMS29LF008T-90BDCDL | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-90BDCDL |
TMS29LF008T-90CDCDE | IC 1M X 8 FLASH 3V PROM, 90 ns, PDSO40, PLASTIC, SOP-40, Programmable ROM | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-90CDCDE |
TMS29LF008T-90CDCDQ | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, SOP-40 | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-90CDCDQ |
TMS29LF008T-100DCDEB | IC IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC, Programmable ROM | Texas Instruments | TMS29LF008T-100DCDQ vs TMS29LF008T-100DCDEB |