TMS29F010-150DDL
Texas Instruments
Description: 128KX8 FLASH 5V PROM, 150ns, PDSO32

Overview of TMS29F010-150DDL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TMS29F010-150DDL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29F010-150DDL by Texas Instruments

TMS29F010-150DDL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP1, TSSOP32,.8,20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Length
18.415 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. TMS29F010-150DDL
    Texas Instruments
    128KX8 FLASH 5V PROM, 150ns, PDSO32
    VS

Alternate Parts for TMS29F010-150DDL

This table gives cross-reference parts and alternative options found for TMS29F010-150DDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F010-150DDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS29F010-150DDL4 128KX8 FLASH 5V PROM, 150ns, PDSO32 Texas Instruments TMS29F010-150DDL vs TMS29F010-150DDL4
W29EE011T15B Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Winbond Electronics Corp TMS29F010-150DDL vs W29EE011T15B
AT29C010-15TC Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation TMS29F010-150DDL vs AT29C010-15TC
AS29F010-150TC Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation TMS29F010-150DDL vs AS29F010-150TC
TMS29F010-15DDL 128KX8 FLASH 5V PROM, 150ns, PDSO32 Texas Instruments TMS29F010-150DDL vs TMS29F010-15DDL
TMS29F010-15DDL4 128KX8 FLASH 5V PROM, 150ns, PDSO32 Texas Instruments TMS29F010-150DDL vs TMS29F010-15DDL4
W29EE011T-15 Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Winbond Electronics Corp TMS29F010-150DDL vs W29EE011T-15
Part Number Description Manufacturer Compare
TMS29F010-15DDL4 128KX8 FLASH 5V PROM, 150ns, PDSO32 Texas Instruments TMS29F010-150DDL vs TMS29F010-15DDL4
AT29C010-15TC Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation TMS29F010-150DDL vs AT29C010-15TC
W29C010MT15B Flash, 128KX8, 150ns, PDSO32, TSOP1-32 Winbond Electronics Corp TMS29F010-150DDL vs W29C010MT15B
TMS29F010-15DDL 128KX8 FLASH 5V PROM, 150ns, PDSO32 Texas Instruments TMS29F010-150DDL vs TMS29F010-15DDL
AS29F010-150TC Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation TMS29F010-150DDL vs AS29F010-150TC
W29EE011T-15 Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Winbond Electronics Corp TMS29F010-150DDL vs W29EE011T-15
TMS29F010-150DDL4 128KX8 FLASH 5V PROM, 150ns, PDSO32 Texas Instruments TMS29F010-150DDL vs TMS29F010-150DDL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F010-150DDL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F010-150DDL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29F010-150DDL would you like to use for your alert(s)?
  • Please alert me when TMS29F010-150DDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29F010-150DDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F010-150DDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29F010-150DDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F010-150DDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F010-150DDL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: