Part Details for AS29F010-150TC by Alliance Semiconductor Corporation
Overview of AS29F010-150TC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AS29F010-150TC
AS29F010-150TC CAD Models
AS29F010-150TC Part Data Attributes
|
AS29F010-150TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29F010-150TC
Alliance Semiconductor Corporation
Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 10K WRITE/ERASE CYCLE ENDURANCE | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AS29F010-150TC
This table gives cross-reference parts and alternative options found for AS29F010-150TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F010-150TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F010-150DDL4 | 128KX8 FLASH 5V PROM, 150ns, PDSO32 | Texas Instruments | AS29F010-150TC vs TMS29F010-150DDL4 |
W29EE011T15B | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AS29F010-150TC vs W29EE011T15B |
TMS29F010-150DDL | 128KX8 FLASH 5V PROM, 150ns, PDSO32 | Texas Instruments | AS29F010-150TC vs TMS29F010-150DDL |
AT29C010-15TC | Flash, 128KX8, 150ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AS29F010-150TC vs AT29C010-15TC |
TMS29F010-15DDL | 128KX8 FLASH 5V PROM, 150ns, PDSO32 | Texas Instruments | AS29F010-150TC vs TMS29F010-15DDL |
TMS29F010-15DDL4 | 128KX8 FLASH 5V PROM, 150ns, PDSO32 | Texas Instruments | AS29F010-150TC vs TMS29F010-15DDL4 |
W29EE011T-15 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AS29F010-150TC vs W29EE011T-15 |