Part Details for TMS29F002B-80CDCDE by Texas Instruments
Overview of TMS29F002B-80CDCDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29F002B-80CDCDE
TMS29F002B-80CDCDE CAD Models
TMS29F002B-80CDCDE Part Data Attributes
|
TMS29F002B-80CDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F002B-80CDCDE
Texas Instruments
256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSOP40,.79 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP40,.79 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS29F002B-80CDCDE
This table gives cross-reference parts and alternative options found for TMS29F002B-80CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F002B-80CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F002T80CDCDE | 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS29F002B-80CDCDE vs TMS29F002T80CDCDE |
TMS28F002AFT80BDCDL | 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | TMS29F002B-80CDCDE vs TMS28F002AFT80BDCDL |
MT28SF002VG-8TTR | Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | TMS29F002B-80CDCDE vs MT28SF002VG-8TTR |
TMS29F002T-80CDCDE | 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS29F002B-80CDCDE vs TMS29F002T-80CDCDE |
TMS28F002AFT80CDCDL | 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | TMS29F002B-80CDCDE vs TMS28F002AFT80CDCDL |
TMS29F002T-80BDCDE | 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS29F002B-80CDCDE vs TMS29F002T-80BDCDE |
TMS29F002T-80BDCDL | 256KX8 FLASH 5V PROM, 80ns, PDSO40, TSOP-40 | Texas Instruments | TMS29F002B-80CDCDE vs TMS29F002T-80BDCDL |
MT28F002B5VG-8T | Flash, 256KX8, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | TMS29F002B-80CDCDE vs MT28F002B5VG-8T |
TMS29F002T-80CDCDL | IC 256K X 8 FLASH 5V PROM, 80 ns, PDSO40, TSOP-40, Programmable ROM | Texas Instruments | TMS29F002B-80CDCDE vs TMS29F002T-80CDCDL |
TMS28F002AFT80BDCDE | 256KX8 FLASH 5V PROM, 80ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | TMS29F002B-80CDCDE vs TMS28F002AFT80BDCDE |