Part Details for TMS28F400BZT-6BDBJE by Texas Instruments
Overview of TMS28F400BZT-6BDBJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS28F400BZT-6BDBJE
TMS28F400BZT-6BDBJE CAD Models
TMS28F400BZT-6BDBJE Part Data Attributes
|
TMS28F400BZT-6BDBJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F400BZT-6BDBJE
Texas Instruments
512KX8 FLASH 12V PROM, 60ns, PDSO44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP44,.63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | DEEP POWER-DOWN | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.0000012 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F400BZT-6BDBJE
This table gives cross-reference parts and alternative options found for TMS28F400BZT-6BDBJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F400BZT-6BDBJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F410-60M6TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F400BZT-6BDBJE vs M28F410-60M6TR |
M28F420-60XM3 | 512KX8 FLASH 12V PROM, 60ns, PDSO44, SO-44 | STMicroelectronics | TMS28F400BZT-6BDBJE vs M28F420-60XM3 |
M28F410-60XM3 | 512KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F400BZT-6BDBJE vs M28F410-60XM3 |
M28F420-60M3TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, SO-44 | STMicroelectronics | TMS28F400BZT-6BDBJE vs M28F420-60M3TR |
TMS28F004AZB60CDBJE | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F400BZT-6BDBJE vs TMS28F004AZB60CDBJE |
TMS28F004AMB60CDBJL | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F400BZT-6BDBJE vs TMS28F004AMB60CDBJL |
M28F420-60M6TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, SO-44 | STMicroelectronics | TMS28F400BZT-6BDBJE vs M28F420-60M6TR |
TMS28F400BZT-6CDBJL | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F400BZT-6BDBJE vs TMS28F400BZT-6CDBJL |
M28F410-60M1TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F400BZT-6BDBJE vs M28F410-60M1TR |
TMS28F004AMB60BDBJL | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F400BZT-6BDBJE vs TMS28F004AMB60BDBJL |