Part Details for M28F410-60M6TR by STMicroelectronics
Overview of M28F410-60M6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F410-60M6TR
M28F410-60M6TR CAD Models
M28F410-60M6TR Part Data Attributes
|
M28F410-60M6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F410-60M6TR
STMicroelectronics
512KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M28F410-60M6TR
This table gives cross-reference parts and alternative options found for M28F410-60M6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F410-60M6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F400BZT-6BDBJE | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | M28F410-60M6TR vs TMS28F400BZT-6BDBJE |
M28F420-60XM3 | 512KX8 FLASH 12V PROM, 60ns, PDSO44, SO-44 | STMicroelectronics | M28F410-60M6TR vs M28F420-60XM3 |
M28F410-60XM3 | 512KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28F410-60M6TR vs M28F410-60XM3 |
M28F420-60M3TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, SO-44 | STMicroelectronics | M28F410-60M6TR vs M28F420-60M3TR |
TMS28F004AZB60CDBJE | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | M28F410-60M6TR vs TMS28F004AZB60CDBJE |
TMS28F004AMB60CDBJL | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | M28F410-60M6TR vs TMS28F004AMB60CDBJL |
M28F420-60M6TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, SO-44 | STMicroelectronics | M28F410-60M6TR vs M28F420-60M6TR |
TMS28F400BZT-6CDBJL | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | M28F410-60M6TR vs TMS28F400BZT-6CDBJL |
M28F410-60M1TR | 512KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28F410-60M6TR vs M28F410-60M1TR |
TMS28F004AMB60BDBJL | 512KX8 FLASH 12V PROM, 60ns, PDSO44 | Texas Instruments | M28F410-60M6TR vs TMS28F004AMB60BDBJL |