Part Details for TMS28F002AFT70CDCDE by Texas Instruments
Overview of TMS28F002AFT70CDCDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F002AFT70CDCDE
TMS28F002AFT70CDCDE CAD Models
TMS28F002AFT70CDCDE Part Data Attributes
|
TMS28F002AFT70CDCDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F002AFT70CDCDE
Texas Instruments
256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F002AFT70CDCDE
This table gives cross-reference parts and alternative options found for TMS28F002AFT70CDCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F002AFT70CDCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F002T-70BDCDE | 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F002AFT70CDCDE vs TMS29F002T-70BDCDE |
MBM29F002ST-70PTN | 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-40 | FUJITSU Semiconductor Limited | TMS28F002AFT70CDCDE vs MBM29F002ST-70PTN |
MBM29F002ST-70PTN | Flash, 256KX8, 70ns, PDSO40, PLASTIC, TSOP-40 | FUJITSU Limited | TMS28F002AFT70CDCDE vs MBM29F002ST-70PTN |
TMS29F002T-70BDCDL | 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F002AFT70CDCDE vs TMS29F002T-70BDCDL |
TMS29F002T70CDCDL | 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 | Texas Instruments | TMS28F002AFT70CDCDE vs TMS29F002T70CDCDL |
MBM29F002ST-70PTR | 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 | FUJITSU Semiconductor Limited | TMS28F002AFT70CDCDE vs MBM29F002ST-70PTR |
TMS28F002AFT70BDCDL | 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 | Texas Instruments | TMS28F002AFT70CDCDE vs TMS28F002AFT70BDCDL |
MBM29F002ST-70PTR | Flash, 256KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 | FUJITSU Limited | TMS28F002AFT70CDCDE vs MBM29F002ST-70PTR |