Datasheets
TMS29F002T-70BDCDL by: Texas Instruments

256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40

Part Details for TMS29F002T-70BDCDL by Texas Instruments

Overview of TMS29F002T-70BDCDL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Part Details for TMS29F002T-70BDCDL

TMS29F002T-70BDCDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS29F002T-70BDCDL Part Data Attributes

TMS29F002T-70BDCDL Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS29F002T-70BDCDL Texas Instruments 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSOP
Package Description TSSOP, TSOP40,.79
Pin Count 40
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G40
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP40,.79
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology MOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE
Width 10 mm

Alternate Parts for TMS29F002T-70BDCDL

This table gives cross-reference parts and alternative options found for TMS29F002T-70BDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F002T-70BDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS28F002AFT70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments TMS29F002T-70BDCDL vs TMS28F002AFT70BDCDL
MBM29F002ST-70PTR 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Semiconductor Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTR
TMS29F002T-70BDCDE 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments TMS29F002T-70BDCDL vs TMS29F002T-70BDCDE
TMS29F002T70CDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments TMS29F002T-70BDCDL vs TMS29F002T70CDCDL
MBM29F002ST-70PTN 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Semiconductor Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTN
MBM29F002ST-70PTN Flash, 256KX8, 70ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTN
AS29F002T-70TI Flash, 256KX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation TMS29F002T-70BDCDL vs AS29F002T-70TI
Part Number Description Manufacturer Compare
MBM29F002ST-70PTN 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Semiconductor Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTN
TMS28F002AFT70BDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, TSOP-48 Texas Instruments TMS29F002T-70BDCDL vs TMS28F002AFT70BDCDL
AS29F002T-70TI Flash, 256KX8, 70ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation TMS29F002T-70BDCDL vs AS29F002T-70TI
MBM29F002ST-70PTN Flash, 256KX8, 70ns, PDSO40, PLASTIC, TSOP-40 FUJITSU Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTN
MBM29F002ST-70PTR Flash, 256KX8, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTR
MBM29F002ST-70PTR 256KX8 FLASH 5V PROM, 70ns, PDSO40, PLASTIC, REVERSE, TSOP-40 FUJITSU Semiconductor Limited TMS29F002T-70BDCDL vs MBM29F002ST-70PTR
TMS29F002T70CDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO40, TSOP-40 Texas Instruments TMS29F002T-70BDCDL vs TMS29F002T70CDCDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F002T-70BDCDL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F002T-70BDCDL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29F002T-70BDCDL would you like to use for your alert(s)?
  • Please alert me when TMS29F002T-70BDCDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29F002T-70BDCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F002T-70BDCDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29F002T-70BDCDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F002T-70BDCDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F002T-70BDCDL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: