Memory
TMS27PC512-10FME
Texas Instruments
Description: 64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32

Overview of TMS27PC512-10FME by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TMS27PC512-10FME by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27PC512-10FME by Texas Instruments

TMS27PC512-10FME
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. TMS27PC512-10FME
    Texas Instruments
    64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32
    VS

Alternate Parts for TMS27PC512-10FME

This table gives cross-reference parts and alternative options found for TMS27PC512-10FME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-10FME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27PC512-10FML4 64KX8 OTPROM, 100ns, PQCC32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-10FML4
27C512A-10I/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512A-10I/L
TMS27PC512-10FML 64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-10FML
27C512A-10E/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512A-10E/L
M27C512-10XC3X 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-10FME vs M27C512-10XC3X
AT27C512R-10JCT/R OTP ROM, 64KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation TMS27PC512-10FME vs AT27C512R-10JCT/R
TMS27PC512-100FML 64KX8 OTPROM, 100ns, PQCC32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-100FML
TMS27PC512-100FML4 64KX8 OTPROM, 100ns, PQCC32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-100FML4
27C512T-10/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512T-10/L
M27C512-10XC6X 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-10FME vs M27C512-10XC6X
Part Number Description Manufacturer Compare
27C512A-10E/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512A-10E/L
27C512AT-10I/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512AT-10I/L
27C512A-10I/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512A-10I/L
TMS27PC512-10FML 64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-10FML
TMS27PC512-100FML4 64KX8 OTPROM, 100ns, PQCC32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-100FML4
M27C512-10XC3X 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-10FME vs M27C512-10XC3X
TMS27PC512-10FML4 64KX8 OTPROM, 100ns, PQCC32 Texas Instruments TMS27PC512-10FME vs TMS27PC512-10FML4
27C512A-10/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512A-10/L
M27C512-10XC6X 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-10FME vs M27C512-10XC6X
27C512T-10/L 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-10FME vs 27C512T-10/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27PC512-10FME by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27PC512-10FME by Texas Instruments

  • Please alert me when TMS27PC512-10FME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS27PC512-10FME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27PC512-10FME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS27PC512-10FME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27PC512-10FME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27PC512-10FME by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: