Part Details for M27C512-10XC3X by STMicroelectronics
Overview of M27C512-10XC3X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Part Details for M27C512-10XC3X
M27C512-10XC3X CAD Models
M27C512-10XC3X Part Data Attributes
|
M27C512-10XC3X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-10XC3X
STMicroelectronics
64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.455 mm |
Alternate Parts for M27C512-10XC3X
This table gives cross-reference parts and alternative options found for M27C512-10XC3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-10XC3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C512AT-10E/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-10XC3X vs 27C512AT-10E/L |
AT27C512R-10JCT/R | OTP ROM, 64KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C512-10XC3X vs AT27C512R-10JCT/R |
M27C512-10XC6X | 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C512-10XC3X vs M27C512-10XC6X |
TMS27PC512-10FME | 64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 | Texas Instruments | M27C512-10XC3X vs TMS27PC512-10FME |
M27C512-10C1X | 64KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C512-10XC3X vs M27C512-10C1X |
27C512A-10/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-10XC3X vs 27C512A-10/L |
TMS27PC512-10FML4 | 64KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | M27C512-10XC3X vs TMS27PC512-10FML4 |
27C512T-10E/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-10XC3X vs 27C512T-10E/L |
27C512A-10E/L | 64K X 8 OTPROM, 100 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-10XC3X vs 27C512A-10E/L |
TMS27PC512-10FML | 64KX8 OTPROM, 100ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 | Texas Instruments | M27C512-10XC3X vs TMS27PC512-10FML |