There are no models available for this part yet.
Overview of TMS27C512-20JL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7217L20J/L | Renesas Electronics Corporation | 16 X 16 PARALLEL CMOS MUL |
Price & Stock for TMS27C512-20JL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 18 |
|
RFQ | ||||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 288 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 18 |
|
$10.0000 / $15.0000 | Buy Now | ||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 14 |
|
$3.3660 / $4.5900 | Buy Now | ||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 14 |
|
$9.3000 / $13.9500 | Buy Now | ||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 10 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 2 |
|
$7.1605 / $8.5926 | Buy Now | ||
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$12.5000 / $15.0000 | Buy Now | ||
DISTI #
TMS27C512-20JL
|
Direct Components, Inc. | 65 |
|
RFQ |
CAD Models for TMS27C512-20JL by Texas Instruments
Part Data Attributes for TMS27C512-20JL by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP28,.6
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
200 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CDIP-T28
|
Length
|
36.83 mm
|
Memory Density
|
524288 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.91 mm
|
Standby Current-Max
|
0.00025 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for TMS27C512-20JL
This table gives cross-reference parts and alternative options found for TMS27C512-20JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C512-20JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C512L-200DI | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C512-20JL vs AM27C512L-200DI |
MBM27C512-20WZ | UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | TMS27C512-20JL vs MBM27C512-20WZ |
AM27C512-200DC | UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | TMS27C512-20JL vs AM27C512-200DC |
SMJ27C512-20J | 64KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS27C512-20JL vs SMJ27C512-20J |
UPD27C512D-20 | UVPROM, 64KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | NEC Electronics Group | TMS27C512-20JL vs UPD27C512D-20 |
MSM27512-20AS | UVPROM, 64KX8, 200ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | OKI Electric Industry Co Ltd | TMS27C512-20JL vs MSM27512-20AS |
AM27C512L-200DCB | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C512-20JL vs AM27C512L-200DCB |
M27512-20F1 | 64KX8 UVPROM, 200ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | TMS27C512-20JL vs M27512-20F1 |
TMS27C512-20JE | 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | TMS27C512-20JL vs TMS27C512-20JE |
AM27C512-200/BXA | UVPROM, 64KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C512-20JL vs AM27C512-200/BXA |