Part Details for TMS27C49-45JL by Texas Instruments
Overview of TMS27C49-45JL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS27C49-45JL
TMS27C49-45JL CAD Models
TMS27C49-45JL Part Data Attributes
|
TMS27C49-45JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C49-45JL
Texas Instruments
8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.75 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TMS27C49-45JL
This table gives cross-reference parts and alternative options found for TMS27C49-45JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C49-45JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY264-45WC | 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | TMS27C49-45JL vs PY264-45WC |
PY264-45WMB | 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | TMS27C49-45JL vs PY264-45WMB |
AM27C49-45DCB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | TMS27C49-45JL vs AM27C49-45DCB |
AT27HC641R-45DC | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | TMS27C49-45JL vs AT27HC641R-45DC |
AM27C49-45DC | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | TMS27C49-45JL vs AM27C49-45DC |
5962-8751509JA | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C49-45JL vs 5962-8751509JA |
CY7C264-45WC | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | TMS27C49-45JL vs CY7C264-45WC |
AT27HC641R-45DM | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | TMS27C49-45JL vs AT27HC641R-45DM |
AM27C49-45TDCB | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | TMS27C49-45JL vs AM27C49-45TDCB |