Memory
AM27C49-45DC
AMD
Description: UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24

Overview of AM27C49-45DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM27C49-45DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C49-45DC by AMD

AM27C49-45DC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP24(UNSPEC)
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24(UNSPEC)
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C49-45DC
    AMD
    UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24
    VS

Alternate Parts for AM27C49-45DC

This table gives cross-reference parts and alternative options found for AM27C49-45DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C49-45DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PY264-45WC 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AM27C49-45DC vs PY264-45WC
PY264-45WMB 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AM27C49-45DC vs PY264-45WMB
AM27C49-45DCB UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AM27C49-45DC vs AM27C49-45DCB
AT27HC641R-45DC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AM27C49-45DC vs AT27HC641R-45DC
TMS27C49-45JL 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM27C49-45DC vs TMS27C49-45JL
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C49-45DC vs 5962-8751509JA
CY7C264-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C49-45DC vs CY7C264-45WC
AT27HC641R-45DM UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation AM27C49-45DC vs AT27HC641R-45DM
AM27C49-45TDCB UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD AM27C49-45DC vs AM27C49-45TDCB
Part Number Description Manufacturer Compare
PY26345WMB UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation AM27C49-45DC vs PY26345WMB
UPD27HC65DX-25 UVPROM, 8KX8, 25ns, CMOS, CDIP24, WINDOWED, CERDIP-24 NEC Electronics Group AM27C49-45DC vs UPD27HC65DX-25
5962-8751508JA UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C49-45DC vs 5962-8751508JA
5962-8751504JX 8KX8 UVPROM, 90ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 STMicroelectronics AM27C49-45DC vs 5962-8751504JX
LH5749J-70 UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24 Sharp Corp AM27C49-45DC vs LH5749J-70
5962-8751504JA 8KX8 UVPROM, 90ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics AM27C49-45DC vs 5962-8751504JA
X86C64PI EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc AM27C49-45DC vs X86C64PI
CY7C261-25WMB UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C49-45DC vs CY7C261-25WMB
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM27C49-45DC vs 5962-8751509JA
CY7C263-55WI UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor AM27C49-45DC vs CY7C263-55WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C49-45DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C49-45DC by AMD

  • Please alert me when AM27C49-45DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27C49-45DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C49-45DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27C49-45DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C49-45DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C49-45DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: