Memory
TMS27C210A-20JL4
Texas Instruments
Description: 64KX16 UVPROM, 200ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40

Overview of TMS27C210A-20JL4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TMS27C210A-20JL4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27C210A-20JL4 by Texas Instruments

TMS27C210A-20JL4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
WDIP, DIP40,.6
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T40
Length
52.07 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.91 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. TMS27C210A-20JL4
    Texas Instruments
    64KX16 UVPROM, 200ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40
    VS

Alternate Parts for TMS27C210A-20JL4

This table gives cross-reference parts and alternative options found for TMS27C210A-20JL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C210A-20JL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT27C210D-20 UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Catalyst Semiconductor TMS27C210A-20JL4 vs CAT27C210D-20
AM27C1024-200DI UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion TMS27C210A-20JL4 vs AM27C1024-200DI
CAT27C210DI-20 UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Catalyst Semiconductor TMS27C210A-20JL4 vs CAT27C210DI-20
TMS27C210A-200JL4 64KX16 UVPROM, 200ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments TMS27C210A-20JL4 vs TMS27C210A-200JL4
UPD27C1024AD-20 UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERDIP-40 NEC Electronics Group TMS27C210A-20JL4 vs UPD27C1024AD-20
AM27C1024-205DCB UVPROM, 64KX16, 200ns, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 AMD TMS27C210A-20JL4 vs AM27C1024-205DCB
TC571024D-200 IC 64K X 16 UVPROM, 200 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM Toshiba America Electronic Components TMS27C210A-20JL4 vs TC571024D-200
NMC27C1024Q200 64KX16 UVPROM, 200ns, CDIP40, CERAMIC, DIP-40 Texas Instruments TMS27C210A-20JL4 vs NMC27C1024Q200
27C210-200V10 UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Intel Corporation TMS27C210A-20JL4 vs 27C210-200V10
AT27C1024L-20DM UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation TMS27C210A-20JL4 vs AT27C1024L-20DM
Part Number Description Manufacturer Compare
27C1024DESC05XA UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v TMS27C210A-20JL4 vs 27C1024DESC05XA
M27V102-100F6 64KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics TMS27C210A-20JL4 vs M27V102-100F6
AM27C1024-85DI UVPROM, 64KX16, 85ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD TMS27C210A-20JL4 vs AM27C1024-85DI
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation TMS27C210A-20JL4 vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD TMS27C210A-20JL4 vs AM27C1024-125DI
AT27C1024-25LC UVPROM, 64KX16, 250ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation TMS27C210A-20JL4 vs AT27C1024-25LC
AM27C1024-175DI UVPROM, 64KX16, 170ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD TMS27C210A-20JL4 vs AM27C1024-175DI
AT27HC1024-90DM UVPROM, 64KX16, 90ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation TMS27C210A-20JL4 vs AT27HC1024-90DM
AT27HC1024-90KM/883 UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation TMS27C210A-20JL4 vs AT27HC1024-90KM/883
M27C1024-20F7X 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics TMS27C210A-20JL4 vs M27C1024-20F7X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27C210A-20JL4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27C210A-20JL4 by Texas Instruments

  • Please alert me when TMS27C210A-20JL4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27C210A-20JL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27C210A-20JL4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27C210A-20JL4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27C210A-20JL4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27C210A-20JL4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: