There are no models available for this part yet.
Overview of TMS-108-02-SM-S-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMS-108-02-SM-S-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76P9767
|
Newark | Header, 8 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-108-02-SM-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.9100 | Buy Now | |
DISTI #
3937-TMS-108-02-SM-S-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$1.6727 / $3.4500 | Buy Now | |
DISTI #
TMS-108-02-SM-S-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9000 | Buy Now | |
DISTI #
TMS-108-02-SM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole - Rail/Tube (Alt: TMS-108-02-SM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 175 Factory Stock |
|
$0.9667 / $1.9000 | Buy Now | |
DISTI #
200-TMS10802SMSRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5100 / $1.9000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $1.7130 | Buy Now | ||
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 116 |
|
$0.9200 / $1.9000 | Buy Now | ||
DISTI #
000000000002240706
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 175 |
|
$0.8400 / $1.9000 | Buy Now | |
DISTI #
TMS-108-02-SM-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole (Alt: TMS-108-02-SM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5530 / $1.7130 | Buy Now |
CAD Models for TMS-108-02-SM-S-RA by Samtec Inc
Part Data Attributes for TMS-108-02-SM-S-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.196 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.14 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for TMS-108-02-SM-S-RA
This table gives cross-reference parts and alternative options found for TMS-108-02-SM-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-108-02-SM-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-108-02-T-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-108-02-SM-S-RA vs HTMS-108-02-T-S |
TMS-108-02-T-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-108-02-SM-S-RA vs TMS-108-02-T-S |
TMS-108-02-F-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | TMS-108-02-SM-S-RA vs TMS-108-02-F-S-RA |
TMS-108-02-SM-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | TMS-108-02-SM-S-RA vs TMS-108-02-SM-S |
TMS-108-02-S-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-108-02-SM-S-RA vs TMS-108-02-S-S |
TMS-108-02-F-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-108-02-SM-S-RA vs TMS-108-02-F-S |
HTMS-108-02-H-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-108-02-SM-S-RA vs HTMS-108-02-H-S |
HTMS-108-02-G-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-108-02-SM-S-RA vs HTMS-108-02-G-S-RA |
HTMS-108-02-T-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-108-02-SM-S-RA vs HTMS-108-02-T-S-RA |
HTMS-108-02-G-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-108-02-SM-S-RA vs HTMS-108-02-G-S |