Datasheets
TMS-108-02-S-S by:

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TMS-108-02-S-S by Samtec Inc

Overview of TMS-108-02-S-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TMS-108-02-S-S

Part # Distributor Description Stock Price Buy
DISTI # 76P9762
Newark Header, 8 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-108-02-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4400
  • 10 $1.3000
  • 100 $1.1100
  • 500 $0.9310
  • 1,000 $0.7960
  • 2,500 $0.7390
  • 5,000 $0.7080
  • 10,000 $0.6920
$0.6920 / $1.4400 Buy Now
DISTI # 3937-TMS-108-02-S-S-ND
DigiKey CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 141
In Stock
  • 1 $3.0000
  • 50 $2.3272
  • 100 $1.8727
  • 500 $1.6000
  • 1,000 $1.2546
$1.2546 / $3.0000 Buy Now
DISTI # 612-TMS-108-02-S-S-ND
DigiKey CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 56 $1.2800
$1.2800 Buy Now
DISTI # TMS-108-02-S-S
Avnet Americas Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-108-02-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 214 Factory Stock
RFQ
DISTI # 200-TMS10802SS
Mouser Electronics Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $1.6500
  • 56 $1.2800
  • 112 $1.0300
  • 504 $0.8800
  • 1,008 $0.6900
  • 2,016 $0.6300
  • 5,040 $0.5100
  • 10,024 $0.3800
$0.3800 / $1.6500 Order Now
DISTI # V36:1790_10493951
Arrow Electronics Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1752 Americas - 34
  • 1 $1.6500
  • 50 $1.2800
  • 100 $1.0300
$1.0300 / $1.6500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 56 $1.2692
  • 280 $1.0312
  • 504 $0.9851
  • 1,008 $0.7429
  • 2,520 $0.6712
  • 5,040 $0.5479
  • 7,504 $0.5258
  • 10,024 $0.4133
$0.4133 / $1.2692 Buy Now
DISTI # 85038736
Verical Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1752 Americas - 214
  • 8 $1.6500
$1.6500 Buy Now
DISTI # 30232304
Verical Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1752 Americas - 34
  • 34 $1.2800
  • 112 $1.0300
$1.0300 / $1.2800 Buy Now
Powell Electronics .050 x .100 Micro Terminal Strip Min Qty: 1 141
  • 1 $1.6500
  • 50 $1.2800
  • 100 $1.0300
  • 500 $0.8800
  • 1,000 $0.6900
$0.6900 / $1.6500 Buy Now
DISTI # 000000000000157474
Sager Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 214
  • 1 $1.6500
  • 50 $1.2800
  • 100 $1.0300
  • 500 $0.8800
  • 1,000 $0.6900
  • 2,000 $0.6300
$0.6300 / $1.6500 Buy Now
DISTI # TMS-108-02-S-S
Avnet Abacus Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole Tube (Alt: TMS-108-02-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 56 $1.2692
  • 280 $1.0312
  • 504 $0.9851
  • 1,008 $0.7429
  • 2,520 $0.6712
  • 5,040 $0.5479
  • 7,504 $0.5258
  • 10,024 $0.4133
$0.4133 / $1.2692 Buy Now
DISTI # 5cd92ba7cd7c1c4c3887a1b8
Samtec Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 214
  • 1 $1.6500
  • 50 $1.2800
  • 100 $1.0300
  • 500 $0.8800
  • 1,000 $0.6900
  • 2,000 $0.6300
  • 5,000 $0.5100
  • 10,000 $0.3800
$0.3800 / $1.6500 Buy Now

Part Details for TMS-108-02-S-S

TMS-108-02-S-S CAD Models

TMS-108-02-S-S Part Data Attributes

TMS-108-02-S-S Samtec Inc
Buy Now Datasheet
Compare Parts:
TMS-108-02-S-S Samtec Inc Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.196 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 8

Alternate Parts for TMS-108-02-S-S

This table gives cross-reference parts and alternative options found for TMS-108-02-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-108-02-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTMS-108-02-F-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-108-02-S-S vs HTMS-108-02-F-S
TMS-108-02-SM-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TMS-108-02-S-S vs TMS-108-02-SM-S
TMS-108-02-T-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-108-02-S-S vs TMS-108-02-T-S
HTMS-108-02-H-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TMS-108-02-S-S vs HTMS-108-02-H-S
HTMS-108-02-G-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-108-02-S-S vs HTMS-108-02-G-S
HTMS-108-02-S-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-108-02-S-S vs HTMS-108-02-S-S
Part Number Description Manufacturer Compare
TMS-108-02-G-S-RA Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-108-02-S-S vs TMS-108-02-G-S-RA
TMS-108-02-SM-S-RA Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator Samtec Inc TMS-108-02-S-S vs TMS-108-02-SM-S-RA
TMS-108-02-T-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-108-02-S-S vs TMS-108-02-T-S
HTMS-108-02-G-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-108-02-S-S vs HTMS-108-02-G-S
HTMS-108-02-H-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TMS-108-02-S-S vs HTMS-108-02-H-S
TMS-108-02-SM-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TMS-108-02-S-S vs TMS-108-02-SM-S
TMS-108-02-F-S-RA Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TMS-108-02-S-S vs TMS-108-02-F-S-RA
HTMS-108-02-T-S-RA Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-108-02-S-S vs HTMS-108-02-T-S-RA
HTMS-108-02-F-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-108-02-S-S vs HTMS-108-02-F-S
HTMS-108-02-S-S Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-108-02-S-S vs HTMS-108-02-S-S

TMS-108-02-S-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS-108-02-S-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS-108-02-S-S by Samtec Inc

Select Manufacturer
Which Manufacturer of TMS-108-02-S-S would you like to use for your alert(s)?
  • Please alert me when TMS-108-02-S-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS-108-02-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS-108-02-S-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS-108-02-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS-108-02-S-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS-108-02-S-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: