There are no models available for this part yet.
Overview of TMR3-2410WIE by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMR3-2410WIE by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMR3-2410WIE
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 400mA, SIP8 Min Qty: 1 | 1 |
|
$17.0600 / $19.1800 | Buy Now | |
DISTI #
000000000005184493
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$13.5300 / $16.3000 | Buy Now |
CAD Models for TMR3-2410WIE by Traco Power
Part Data Attributes for TMR3-2410WIE by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SEATED HGT CALCULATED
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
75%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSMA-T7
|
JESD-609 Code
|
e3
|
Length
|
21.8 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.7 A
|
Output Voltage-Max
|
3.333 V
|
Output Voltage-Min
|
3.267 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.3 mm
|
Alternate Parts for TMR3-2410WIE
This table gives cross-reference parts and alternative options found for TMR3-2410WIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMR3-2410WIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IT2403SA | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-9/7 | XP Power | TMR3-2410WIE vs IT2403SA |
Related Parts for TMR3-2410WIE
-
PDS1-S3-S5-SPower Supply Modules
-
ATMEGA48V-10AUMicrocontrollers
-
TMR3-2411WIOther Analog ICs
-
VXO7805-1000Switching Regulator or Controllers
-
CL21A475KBQNNNEFixed Capacitors
-
IRF9310TRPBFPower Field-Effect Transistors
-
10MQ100NTRPBFRectifier Diodes
-
SM20B-SRDS-G-TF(LF)(SN)Headers and Edge Type Connectors
-
ERJ2RKF10R0XFixed Resistors