There are no models available for this part yet.
Overview of TMPZ84C30AP-6 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMPZ84C30AP-6 by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 102 |
|
RFQ | ||||
Quest Components | Timer Circuit, 28 Pin, Plastic, DIP | 3 |
|
$11.8800 | Buy Now |
CAD Models for TMPZ84C30AP-6 by Toshiba America Electronic Components
Part Data Attributes for TMPZ84C30AP-6 by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DAISY CHAIN INTERRUPT STRUCTURE; PRESCALED /16, /256 TIMER I/P'S; SELECTABLE TIMER, COUNTER MODES
|
Bus Compatibility
|
Z80
|
Clock Frequency-Max
|
6 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37 mm
|
Number of Bits
|
8
|
Number of Terminals
|
28
|
Number of Timers
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.3 mm
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, PROGRAMMABLE
|
Alternate Parts for TMPZ84C30AP-6
This table gives cross-reference parts and alternative options found for TMPZ84C30AP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPZ84C30AP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C3006PEG | Analog Waveform Generation Function | Zilog Inc | TMPZ84C30AP-6 vs Z84C3006PEG |
Z84C3006CME | Programmable Timer, 4 Timer(s), CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Zilog Inc | TMPZ84C30AP-6 vs Z84C3006CME |
5962-8951501XX | Programmable Timer, 1 Timer(s), CMOS, CDIP28 | Teledyne e2v | TMPZ84C30AP-6 vs 5962-8951501XX |
5962-8951501XA | Programmable Timer, 1 Timer(s), CMOS, CDIP28, CERAMIC, DIP-28 | Zilog Inc | TMPZ84C30AP-6 vs 5962-8951501XA |
Z84C3006PEG | Programmable Timer, 1 Timer(s), CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | TMPZ84C30AP-6 vs Z84C3006PEG |
Z84C3006PSC | Programmable Timer, 1 Timer(s), CMOS, PDIP28, DIP-28 | Zilog Inc | TMPZ84C30AP-6 vs Z84C3006PSC |