Part Details for Z84C3006DEE by Zilog Inc
Overview of Z84C3006DEE by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z84C3006DEE
Z84C3006DEE CAD Models
Z84C3006DEE Part Data Attributes
|
Z84C3006DEE
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C3006DEE
Zilog Inc
Programmable Timer, 1 Timer(s), CMOS, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 6.17 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.366 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for Z84C3006DEE
This table gives cross-reference parts and alternative options found for Z84C3006DEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C3006DEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C3006CME | Programmable Timer, 4 Timer(s), CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Zilog Inc | Z84C3006DEE vs Z84C3006CME |
Z84C3006PEC | Programmable Timer, 1 Timer(s), CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z84C3006DEE vs Z84C3006PEC |
5962-8951501XX | Programmable Timer, 1 Timer(s), CMOS, CDIP28 | Teledyne e2v | Z84C3006DEE vs 5962-8951501XX |
5962-8951501XA | Programmable Timer, 1 Timer(s), CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | Z84C3006DEE vs 5962-8951501XA |
5962-8951501XX | Programmable Timer, 1 Timer(s), CMOS, CDIP28 | QP Semiconductor | Z84C3006DEE vs 5962-8951501XX |
Z84C3006PEC | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDIP28, PLASTIC, DIP-28, Timer or RTC | Zilog Inc | Z84C3006DEE vs Z84C3006PEC |
Z84C3006PEG | Analog Waveform Generation Function | Zilog Inc | Z84C3006DEE vs Z84C3006PEG |
5962-8951501XX | Programmable Timer, 1 Timer(s), CMOS, CDIP28, CERAMIC, DIP-28 | Zilog Inc | Z84C3006DEE vs 5962-8951501XX |
5962-8951501XA | Programmable Timer, 1 Timer(s), CMOS, CDIP28, CERAMIC, DIP-28 | Zilog Inc | Z84C3006DEE vs 5962-8951501XA |
Z84C3006CMB | Programmable Timer, 4 Timer(s), CMOS, CDIP28, CERAMIC, DIP-28 | Zilog Inc | Z84C3006DEE vs Z84C3006CMB |