Part Details for TMP87CM37N by Toshiba America Electronic Components
Overview of TMP87CM37N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87CM37N
TMP87CM37N CAD Models
TMP87CM37N Part Data Attributes
|
TMP87CM37N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87CM37N
Toshiba America Electronic Components
IC 8-BIT, MROM, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | I2C SERIAL BUS INTERFACE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87CM37N
This table gives cross-reference parts and alternative options found for TMP87CM37N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87CM37N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87PS39N | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87PS39N |
TMP87CS39N | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87CS39N |
TMP87CK37N | IC 8-BIT, MROM, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87CK37N |
TMP87CP39F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87CP39F |
TMP87PS39F | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87PS39F |
TMP87CM39N | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87CM39N |
TMP87CH37N | IC 8-BIT, MROM, MICROCONTROLLER, PDIP64, SHRINK, PLASTIC, DIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CM37N vs TMP87CH37N |