Part Details for TMP87CH37N by Toshiba America Electronic Components
Overview of TMP87CH37N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMP87CH37N
TMP87CH37N CAD Models
TMP87CH37N Part Data Attributes
|
TMP87CH37N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87CH37N
Toshiba America Electronic Components
IC 8-BIT, MROM, MICROCONTROLLER, PDIP64, SHRINK, PLASTIC, DIP-64, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP64,.75 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
CPU Family | TLCS-870 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.5 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 5 mm | |
Speed | 2 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87CH37N
This table gives cross-reference parts and alternative options found for TMP87CH37N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87CH37N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87PS39N | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87PS39N |
TMP87CS39N | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87CS39N |
TMP87CK37N | IC 8-BIT, MROM, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87CK37N |
TMP87CP39F | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87CP39F |
TMP87CM37N | IC 8-BIT, MROM, MICROCONTROLLER, PDIP64, 0.750 INCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87CM37N |
TMP87PS39F | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 20 MM, PLASTIC, QFP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87PS39F |
TMP87CM39N | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64, Microcontroller | Toshiba America Electronic Components | TMP87CH37N vs TMP87CM39N |