-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7728
|
Newark | Switch, Temperature, Prog, 5Sot23, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:0°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP708AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
296-30278-1-ND
|
DigiKey | THERMOSTAT PROG ACT LOW SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1608 In Stock |
|
$0.5533 / $1.3400 | Buy Now |
|
Rochester Electronics | TMP708 - Resistor-Programmable Temperature Switch In Sot Package, SOT-23, 5 PIN RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$0.4117 / $0.4843 | Buy Now |
|
Chip1Cloud | Resistor-Programmable Temperature Switch in SOT Package | 29000 |
|
RFQ | |
DISTI #
C1S746202549405
|
Chip1Stop | Temperature sensor (analog/digital output) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1977 |
|
$0.3980 / $0.5660 | Buy Now |
|
CHIPMALL.COM LIMITED | THERMOSTAT PROG ACT LOW SOT23-5 | 200 |
|
$0.2045 / $0.2160 | Buy Now |
|
Win Source Electronics | Resistor-Programmable Temperature Switch in SOT Package | 385840 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP708AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP708AIDBVT
Texas Instruments
Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TMP708AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP708AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP708AQDBVTQ1 | Automotive grade, ±3°C temperature switch with pin selectable 10°C and 30°C hy 5-SOT-23 0 to 125 | Texas Instruments | TMP708AIDBVT vs TMP708AQDBVTQ1 |