Part Details for MAX6509CAUK+T by Maxim Integrated Products
Overview of MAX6509CAUK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6509CAUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5513
|
Newark | Temperature Sensor, 0.5Deg C, Sot-23-5, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6509CAUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2102 |
|
$1.6600 | Buy Now |
DISTI #
MAX6509CAUK+TCT-ND
|
DigiKey | THERMOSTAT PROG ACT LOW SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5336 In Stock |
|
$1.2221 / $2.8900 | Buy Now |
|
Chip1Cloud | IC TEMP SWITCH PROG SOT23-5 | 26200 |
|
RFQ |