Part Details for TMP68450C-8 by Toshiba America Electronic Components
Overview of TMP68450C-8 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP68450C-8
TMP68450C-8 CAD Models
TMP68450C-8 Part Data Attributes
|
TMP68450C-8
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68450C-8
Toshiba America Electronic Components
IC 4 CHANNEL(S), 8 MHz, DMA CONTROLLER, CDIP64, CERAMIC, DIP-64, DMA Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | FIXED & ROTATIONAL PRIORITY INTERRUPT MODES | |
Address Bus Width | 24 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for TMP68450C-8
This table gives cross-reference parts and alternative options found for TMP68450C-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68450C-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68450P-8 | DMA Controller, 4 Channel(s), 8MHz, MOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TMP68450C-8 vs MC68450P-8 |
MC68440L-8 | 2 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | TMP68450C-8 vs MC68440L-8 |
MC68440P-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | TMP68450C-8 vs MC68440P-10 |
HD63450P-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Hitachi Ltd | TMP68450C-8 vs HD63450P-12 |
HD68450-8 | DMA Controller, 4 Channel(s), 8MHz, NMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | TMP68450C-8 vs HD68450-8 |
MC68450L-10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | TMP68450C-8 vs MC68450L-10 |
HD63450P-8 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Hitachi Ltd | TMP68450C-8 vs HD63450P-8 |
MC68440L-8 | DMA Controller, 2 Channel(s), 8MHz, MOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | TMP68450C-8 vs MC68440L-8 |
HD63450-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | TMP68450C-8 vs HD63450-12 |
MC68450LC-8 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | TMP68450C-8 vs MC68450LC-8 |