Part Details for TMP106YZCTG4 by Texas Instruments
Overview of TMP106YZCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP106YZCTG4
TMP106YZCTG4 CAD Models
TMP106YZCTG4 Part Data Attributes
|
TMP106YZCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP106YZCTG4
Texas Instruments
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, GREEN, DSBGA-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA6,2X3,20 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.25 mm | |
Body Length or Diameter | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 6 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for TMP106YZCTG4
This table gives cross-reference parts and alternative options found for TMP106YZCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP106YZCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP106YZCT | ±2°C, 2.7V to 5.5V digital temperature sensor with I2C/SMBus interface & alert in 6-DSBGA -40 to 125 | Texas Instruments | TMP106YZCTG4 vs TMP106YZCT |
TMP106YZC | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, GREEN, DSBGA-6 | Texas Instruments | TMP106YZCTG4 vs TMP106YZC |