TMP106YZCTG4
vs
TMP106YZCT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
BGA6,2X3,20
|
GREEN, DSBGA-6
|
Reach Compliance Code |
unknown
|
compliant
|
Accuracy-Max (Cel) |
3 Cel
|
2 Cel
|
Body Breadth |
1.25 mm
|
1.295 mm
|
Body Height |
0.25 mm
|
0.625 mm
|
Body Length or Diameter |
1.75 mm
|
1.795 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
9
|
12
|
Number of Terminals |
6
|
6
|
Operating Current-Max |
10 mA
|
0.085 mA
|
Operating Temperature-Max |
127 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
BGA6,2X3,20
|
BGA6,2X3,20
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
HYSTERESIS 250 MV
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare TMP106YZCTG4 with alternatives
Compare TMP106YZCT with alternatives