-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP05ARTZ-500RL7 | Analog Devices | PWM OUT TEMP SENSOR I.C. | |
TMP05ARTZ-REEL7 | Analog Devices | PWM OUT TEMP SENSOR I.C. | |
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9191
|
Newark | Temperature Sensor, 0 To 70Deg C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:Tmp05 Series, Qualification:-, Msl:Msl 1 - Unlimited, Ic Output Type:Digital Rohs Compliant: Yes |Analog Devices TMP05ARTZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 378 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
505-TMP05ARTZ-500RL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1477 In Stock |
|
$1.2517 / $3.8800 | Buy Now |
DISTI #
584-TMP05ARTZ-500R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 RoHS: Compliant | 11869 |
|
$1.2500 / $3.2400 | Buy Now |
DISTI #
V72:2272_06228200
|
Arrow Electronics | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2351 Container: Cut Strips | Americas - 300 |
|
$1.3150 / $3.0360 | Buy Now |
|
Analog Devices Inc | PWM OUT TEMP SENSOR I.C. Package Multiple: 500 | 296 |
|
$1.2517 / $3.8800 | Buy Now |
DISTI #
77692827
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2351 | Americas - 300 |
|
$1.3150 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2CEL, HYBRID, RECTANGULAR, 5 PIN, SURFACE MOUNT | 2059 |
|
$1.3163 / $3.5100 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2CEL, HYBRID, RECTANGULAR, 5 PIN, SURFACE MOUNT | 13 |
|
$2.1000 / $3.3600 | Buy Now |
|
Win Source Electronics | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE PWM SOT23-5 | 29200 |
|
$5.0870 / $7.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP05ARTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05ARTZ-500RL7
Analog Devices Inc
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP05ARTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP05ARTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP05ART-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP05ARTZ-500RL7 vs TMP05ART-500RL7 |
TMP05ARTZ-REEL7 | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | Analog Devices Inc | TMP05ARTZ-500RL7 vs TMP05ARTZ-REEL7 |
TMP05ARTZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP05ARTZ-500RL7 vs TMP05ARTZ-REEL |
TMP05ART-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP05ARTZ-500RL7 vs TMP05ART-REEL7 |
TMP05ART-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP05ARTZ-500RL7 vs TMP05ART-REEL |