Part Details for TMM-6-L-16-1 by Amphenol Corporation
Overview of TMM-6-L-16-1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-6-L-16-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 760 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 608 |
|
$0.6500 / $2.5000 | Buy Now | |
DISTI #
TMM-6-L-16-1
|
Avnet Abacus | Conn Wire to Board Receptacle 16 POS 1.27mm Solder ST SMD T/R (Alt: TMM-6-L-16-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMM-6-L-16-1
TMM-6-L-16-1 CAD Models
TMM-6-L-16-1 Part Data Attributes:
|
TMM-6-L-16-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TMM-6-L-16-1
Amphenol Corporation
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-6-L-16-1
This table gives cross-reference parts and alternative options found for TMM-6-L-16-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-6-L-16-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68432-008LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TMM-6-L-16-1 vs 68432-008LF |
ESQT-108-02-FM-D-700 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TMM-6-L-16-1 vs ESQT-108-02-FM-D-700 |
68430-008 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TMM-6-L-16-1 vs 68430-008 |
68432-508LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TMM-6-L-16-1 vs 68432-508LF |
FFSD-08-S-07.50-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TMM-6-L-16-1 vs FFSD-08-S-07.50-01-N |
E842-812-1636-418 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TMM-6-L-16-1 vs E842-812-1636-418 |
SFMC-108-03-S-D-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | TMM-6-L-16-1 vs SFMC-108-03-S-D-TR |
SFMC-108-T2-S-D-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TMM-6-L-16-1 vs SFMC-108-T2-S-D-K |
842-812-1633-334H | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TMM-6-L-16-1 vs 842-812-1633-334H |
E842-812-1644-334 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TMM-6-L-16-1 vs E842-812-1644-334 |