Part Details for E842-812-1636-418 by Amphenol Corporation
Overview of E842-812-1636-418 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1636L-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, LDPAK(L), /Tube | |
74FCT163601CPF8 | Renesas Electronics Corporation | 3.3V 18BIT UNIBUS TRANSCV | |
74FCT163646APA8 | Renesas Electronics Corporation | 16 BIT TRNSCVR REG. 3.3V |
Part Details for E842-812-1636-418
E842-812-1636-418 CAD Models
E842-812-1636-418 Part Data Attributes
|
E842-812-1636-418
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
E842-812-1636-418
Amphenol Corporation
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | BRIGHT PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for E842-812-1636-418
This table gives cross-reference parts and alternative options found for E842-812-1636-418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-812-1636-418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSW-108-01-T-D-N | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | E842-812-1636-418 vs SSW-108-01-T-D-N |
842-812-1635-534 | Amphenol Corporation | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-1636-418 vs 842-812-1635-534 |
79109-8057 | Molex | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | E842-812-1636-418 vs 79109-8057 |
88577-408 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | E842-812-1636-418 vs 88577-408 |
842-812-1635-334 | Amphenol Corporation | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-1636-418 vs 842-812-1635-334 |
842-812-1606-334H | Amphenol Corporation | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-1636-418 vs 842-812-1606-334H |
ESQT-108-02-LM-D-530 | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | E842-812-1636-418 vs ESQT-108-02-LM-D-530 |
87286-1602 | Molex | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | E842-812-1636-418 vs 87286-1602 |
6-534972-4 | TE's AMP | Check for Price | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | E842-812-1636-418 vs 6-534972-4 |
ESQT-108-02-G-D-420 | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | E842-812-1636-418 vs ESQT-108-02-G-D-420 |