Part Details for TMK316B124KR-T by TAIYO YUDEN
Overview of TMK316B124KR-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK316B124KR-T
TMK316B124KR-T CAD Models
TMK316B124KR-T Part Data Attributes
|
TMK316B124KR-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316B124KR-T
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK316B124KR-T
This table gives cross-reference parts and alternative options found for TMK316B124KR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316B124KR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC31X7R124K25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | TMK316B124KR-T vs GMC31X7R124K25NTM |
1206Y0250124KERT01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMK316B124KR-T vs 1206Y0250124KERT01 |
1206Y0250124KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | TMK316B124KR-T vs 1206Y0250124KDR |
1206C124K250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMK316B124KR-T vs 1206C124K250BT |
CTMCC1206KTB250124 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | TMK316B124KR-T vs CTMCC1206KTB250124 |
1206F0250124KXBA54 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMK316B124KR-T vs 1206F0250124KXBA54 |
1206H0250124KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMK316B124KR-T vs 1206H0250124KDR |
222291115651 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | YAGEO Corporation | TMK316B124KR-T vs 222291115651 |
12062R124K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | YAGEO Corporation | TMK316B124KR-T vs 12062R124K8B30D |
GRM42-6X7R124K025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | TMK316B124KR-T vs GRM42-6X7R124K025BB |