Capacitors
GMC31X7R124K25NTM
Cal-Chip Electronics
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP

Overview of GMC31X7R124K25NTM by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC31X7R124K25NTM by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC31X7R124K25NTM by Cal-Chip Electronics

GMC31X7R124K25NTM
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GMC31X7R124K25NTM
    Cal-Chip Electronics
    CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for GMC31X7R124K25NTM

This table gives cross-reference parts and alternative options found for GMC31X7R124K25NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X7R124K25NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12062R124K8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP YAGEO Corporation GMC31X7R124K25NTM vs 12062R124K8B20D
1206C124K250BT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP Knowles Capacitors GMC31X7R124K25NTM vs 1206C124K250BT
12062R124K8BF0D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP YAGEO Corporation GMC31X7R124K25NTM vs 12062R124K8BF0D
1206H0250124KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP Knowles Capacitors GMC31X7R124K25NTM vs 1206H0250124KDT
12063C124KAT1A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMC31X7R124K25NTM vs 12063C124KAT1A
VJ9726Y124KXXAB CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon GMC31X7R124K25NTM vs VJ9726Y124KXXAB
CTMCC1206KTB250124 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.12uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Central Technologies GMC31X7R124K25NTM vs CTMCC1206KTB250124
C3216X7R1E124KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP TDK Corporation GMC31X7R124K25NTM vs C3216X7R1E124KT
1206Y0250124KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology GMC31X7R124K25NTM vs 1206Y0250124KDT
1206F0250124KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors GMC31X7R124K25NTM vs 1206F0250124KDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC31X7R124K25NTM by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC31X7R124K25NTM by Cal-Chip Electronics

  • Please alert me when GMC31X7R124K25NTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC31X7R124K25NTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC31X7R124K25NTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC31X7R124K25NTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC31X7R124K25NTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC31X7R124K25NTM by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: