Part Details for TMK316AB7106ML by TAIYO YUDEN
Overview of TMK316AB7106ML by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK316AB7106ML
TMK316AB7106ML CAD Models
TMK316AB7106ML Part Data Attributes
|
TMK316AB7106ML
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316AB7106ML
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for TMK316AB7106ML
This table gives cross-reference parts and alternative options found for TMK316AB7106ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316AB7106ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C106M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | KEMET Corporation | TMK316AB7106ML vs C1206C106M3RACTM |
C1206C106M3RACAUTO7210 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | TMK316AB7106ML vs C1206C106M3RACAUTO7210 |
222291115776 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | TMK316AB7106ML vs 222291115776 |
C3216X7R1E106MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | TMK316AB7106ML vs C3216X7R1E106MT |
MBAST31LAB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMK316AB7106ML vs MBAST31LAB7106MTNA18 |
SCM31B106MANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Surge Components Inc | TMK316AB7106ML vs SCM31B106MANF |
C3216X7R1E106M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | TMK316AB7106ML vs C3216X7R1E106M(160AB) |
C1206X106M3RACTU | Ceramic Capacitor, Ceramic, CHIP | KEMET Corporation | TMK316AB7106ML vs C1206X106M3RACTU |
1206J0250106MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMK316AB7106ML vs 1206J0250106MXR |
C1206C106M3RACTU | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | TMK316AB7106ML vs C1206C106M3RACTU |