Part Details for C3216X7R1E106M(160AB) by TDK Corporation
Overview of C3216X7R1E106M(160AB) by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS160A/BEA | Rochester Electronics LLC | 54LS160 - DECADE COUNTER, 4-BIT SYNCHRONOUS - Dual marked (M38510/31503BEA) |
Price & Stock for C3216X7R1E106M(160AB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3216X7R1E106M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1E106M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 | Buy Now |
DISTI #
C3216X7R1E106M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1E106M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 | Buy Now |
Part Details for C3216X7R1E106M(160AB)
C3216X7R1E106M(160AB) CAD Models
C3216X7R1E106M(160AB) Part Data Attributes
|
C3216X7R1E106M(160AB)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1E106M(160AB)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216X7R1E106M(160AB)
This table gives cross-reference parts and alternative options found for C3216X7R1E106M(160AB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1E106M(160AB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R106M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | C3216X7R1E106M(160AB) vs CM316X7R106M25KT |
C3216X7R1E106M/SOFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | C3216X7R1E106M(160AB) vs C3216X7R1E106M/SOFT |
MCJCT31LBB7106MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E106M(160AB) vs MCJCT31LBB7106MTPA1J |
C1206C106M3RACAUTO7210 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | C3216X7R1E106M(160AB) vs C1206C106M3RACAUTO7210 |
MBJCT31LBB7106MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R1E106M(160AB) vs MBJCT31LBB7106MTPA18 |
C1206X106M025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Holy Stone Enterprise Co Ltd | C3216X7R1E106M(160AB) vs C1206X106M025B |
1206B106M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C3216X7R1E106M(160AB) vs 1206B106M250CG |
1206H0250106MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C3216X7R1E106M(160AB) vs 1206H0250106MXB |
C1206C106M3RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C3216X7R1E106M(160AB) vs C1206C106M3RAC7210 |
C1206X106M3RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C3216X7R1E106M(160AB) vs C1206X106M3RACTM |